+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMB-KA

Mat: table set; ESD; L: 900mm; W: 600mm; Thk: 2.1mm; grey


Manufacturer: JBC TOOLS

Manufacturer part number:
TMB-KA
TME Symbol:
JBC-TMB-KA

Specification

Manufacturer
JBC TOOLS
Type of mat
table set
Version
ESD
Length
0.9m
Width
0.6m
Thickness
2.1mm
Colour
grey
Conform to the norm
IEC 61340-5-1
Resistance to
abrasion, chemical, most of oils, temperature
Kit contents
  • antistatic mat
  • coiled ground cord terminated with 3mm and 10mm female press studs
  • ground cord
  • wristband with 3mm male press stud
Mat features
  • consist of two rubber layers: dispersing and electric charges conducting
  • fitted with two 10mm male press studs
  • light-dispersing surface
  • PVC free
Gross weight2.1232 kg
EAN code8427327629448
See other products in this category: ESD Workstations JBC TOOLS,
*
TMB-KA
3 in TME stock
Net price for quantities from 1 set - 92.46 USDGross price for quantities from 1 set - 92.46 USD
Net price for quantities from 3 set - 85.24 USDGross price for quantities from 3 set - 85.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.