+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS-A

Mat: bench; ESD; grey; L: 600mm; Width: 450mm; Thick: 2.1mm


Manufacturer: JBC TOOLS

Manufacturer part number:
TMS-A
TME Symbol:
JBC-TMS-A

Specification

Manufacturer
JBC TOOLS
Type of mat
bench
Version
ESD
Colour
grey
Length
0.6m
Width
0.45m
Thickness
2.1mm
Surface resistance
1...100MΩ
Resistance to
abrasion, chemical, most of oils, temperature
Conform to the norm
IEC 61340-5-1
Mat features
  • consist of two rubber layers: dispersing and electric charges conducting
  • fitted with two 10mm male press studs
  • light-dispersing surface
  • PVC free
Gross weight1.1779 kg
See other products in this category: ESD Bench Mats JBC TOOLS,
*
TMS-A
3 in TME stock
Net price for quantities from 1 pcs - 57.76 USDGross price for quantities from 1 pcs - 57.76 USD
Net price for quantities from 3 pcs - 53.34 USDGross price for quantities from 3 pcs - 53.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.