+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG01024

Connector: Jack 3,5mm; plug; male; stereo,with strain relief

Manufacturer: VANGUARD

Manufacturer part number:
VG01024
TME Symbol:
JC-006

Specification

Manufacturer
VANGUARD
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
nickel plated
Connector variant
  • stereo
  • with strain relief
Gross weight1.85 g
Certificates
See other products in this category: Jack connectors VANGUARD,
*
VG01024
3289 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 20 pcs - 0.21 USDGross price for quantities from 20 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 250 pcsCardboard = 5 000 pcs