+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VANGUARD
Manufacturer | VANGUARD | |
Type of connector | Jack 3,5mm | |
Connector | plug | |
Kind of connector | male | |
Number of ways | 3 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact plating | nickel plated | |
Enclosure material | metal |