+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG02167

Connector: Jack 3,5mm; socket; female; stereo; ways: 3; straight


Manufacturer: VANGUARD

Manufacturer part number:
VG02167
TME Symbol:
JC-114

Specification

Manufacturer
VANGUARD
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for panel mounting
Gross weight3.21 g
Certificates
See other products in this category: Jack connectors VANGUARD,
*
VG02167
2463 in TME stock
Net price for quantities from 2 pcs - 0.83 USDGross price for quantities from 2 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs