+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG01150B

Connector: Jack 3,5mm; plug; female; stereo,with strain relief


Manufacturer: VANGUARD

Manufacturer part number:
VG01150B
TME Symbol:
JC-122

Specification

Manufacturer
VANGUARD
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
female
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Enclosure material
plastic
Connector variant
  • stereo
  • with strain relief
Gross weight2.8 g
Certificates
See other products in this category: Jack connectors VANGUARD,
*
VG01150B
4213 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 5 000 pcs