+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JC35W-DIN5G

Adapter; DIN 5pin socket,Jack 3.5mm plug; 180°,stereo; PIN: 5


Manufacturer: NINIGI

Manufacturer part number:
JC35W-DIN5G
TME Symbol:
JC35W-DIN5G

Specification

Manufacturer
NINIGI
Type of transition
adapter
Number of pins
5
Cable/adapter structure
  • DIN 5pin socket
  • Jack 3.5mm plug
Connector variant
  • 180°
  • stereo
Gross weight13.88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters NINIGI,
*
JC35W-DIN5G
30 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 5 pcs - 2.66 USDGross price for quantities from 5 pcs - 2.66 USD
Net price for quantities from 20 pcs - 2.42 USDGross price for quantities from 20 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs