+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JC63G-DIN5W

Adapter; DIN 5pin plug,Jack 6,3mm socket; 180°,stereo; PIN: 5


Manufacturer: NINIGI

Manufacturer part number:
JC63G-DIN5W
TME Symbol:
JC63G-DIN5W

Specification

Manufacturer
NINIGI
Type of transition
adapter
Number of pins
5
Cable/adapter structure
  • DIN 5pin plug
  • Jack 6,3mm socket
Connector variant
  • 180°
  • stereo
Gross weight20.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters NINIGI,
*
JC63G-DIN5W
51 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 5 pcs - 2.98 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 20 pcs - 2.65 USDGross price for quantities from 20 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsBag = 100 pcs