+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GOODSKY
Manufacturer | GOODSKY | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | JE | |
Switched voltage | max. 30V DC, max. 440V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 405Ω | |
Body dimensions | 20x10x10.5mm | |
Coil power consumption | 200mW | |
Contact material | AgNi | |
Terminal pitch | 7.62mm | |
Coil current | 22.2mA | |
Operating temperature | -40...85°C |