+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JE-112DMN

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 8A


Manufacturer: GOODSKY

Manufacturer part number:
JE-112DMN
TME Symbol:
JE-112DMN

Specification

Manufacturer
GOODSKY
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
JE
Switched voltage
max. 30V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
720Ω
Body dimensions
20x10x10.5mm
Coil power consumption
200mW
Contact material
AgSnO2
Terminal pitch
7.62mm
Coil current
16.7mA
Operating temperature
-40...85°C
Dimensions
Gross weight3.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays GOODSKY,
See other products from this series.:
*
JE-112DMN
1984 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 20 pcs - 0.96 USDGross price for quantities from 20 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 2 000 pcs