+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JANTEK | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.22mH | |
Operating current | 0.17A | |
Resistance | 4Ω | |
Tolerance | ±20% | |
Body dimensions | 4x4x1.8mm | |
Saturation current | 0.27A |