+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JNR4018-680M-M

Inductor: wire; SMD; 68uH; Ioper: 320mA; R: 1Ω; ±20%; 4x4x1.8mm


Manufacturer: JANTEK

Manufacturer part number:
JNR4018-680M-M
TME Symbol:
JNR4018-680M-M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
0.32A
Resistance
Tolerance
±20%
Body dimensions
4x4x1.8mm
Saturation current
470mA
Gross weight0.119 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JNR4018-680M-M
2550 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 30 pcs - 0.20 USDGross price for quantities from 30 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1500 pcs - 0.08 USDGross price for quantities from 1500 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs