+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JNR8040-2R2M-M

Inductor: wire; SMD; 2.2uH; Ioper: 6A; R: 15.6mΩ; ±20%; 8x8x4.2mm

Manufacturer: JANTEK

Manufacturer part number:
JNR8040-2R2M-M
TME Symbol:
JNR8040-2R2M-M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
6A
Resistance
15.6mΩ
Tolerance
±20%
Body dimensions
8x8x4.2mm
Saturation current
7.5A
Gross weight0.944 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JNR8040-2R2M-M
950 in TME stock
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 30 pcs - 0.39 USDGross price for quantities from 30 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 1 000 pcs