+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JANTEK | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 15µH | |
Operating current | 6A | |
Resistance | 42.5mΩ | |
Tolerance | ±20% | |
Body dimensions | 12.5x12.5x7.8mm | |
Test frequency | 1kHz | |
Saturation current | 6.4A |