+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JNRH1207-220M-A

Inductor: wire; SMD; 22uH; Ioper: 5.4A; R: 52.5Ω; ±30%; Isat: 5.6A

NEW

Manufacturer: JANTEK

Manufacturer part number:
JNRH1207-220M-A
TME Symbol:
JNRH1207-220M-A

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
5.4A
Resistance
52.5Ω
Tolerance
±30%
Body dimensions
12.5x12.5x7.8mm
Test frequency
1kHz
Saturation current
5.6A
Gross weight4.162 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JNRH1207-220M-A
500 in TME stock
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs