+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JNRH1207-221M-A

Inductor: wire; SMD; 220uH; Ioper: 2.3A; R: 310mΩ; ±20%; Isat: 1.82A

NEW

Manufacturer: JANTEK

Manufacturer part number:
JNRH1207-221M-A
TME Symbol:
JNRH1207-221M-A

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
2.3A
Resistance
0.31Ω
Tolerance
±20%
Body dimensions
12.5x12.5x7.8mm
Test frequency
1kHz
Saturation current
1.82A
Gross weight4.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JNRH1207-221M-A
500 in TME stock
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 pcs