+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JNRH1207-271M-A

Inductor: wire; SMD; 270uH; Ioper: 2.1A; R: 360mΩ; ±20%; Isat: 1.6A

NEW

Manufacturer: JANTEK

Manufacturer part number:
JNRH1207-271M-A
TME Symbol:
JNRH1207-271M-A

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
0.27mH
Operating current
2.1A
Resistance
0.36Ω
Tolerance
±20%
Body dimensions
12.5x12.5x7.8mm
Test frequency
1kHz
Saturation current
1.6A
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JNRH1207-271M-A
0 in TME stock
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.