+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JRPI0503M-330M

Inductor: wire; SMD; 33uH; ±20%; 5.7x5.2x2.8mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI0503M-330M
TME Symbol:
JRPI0503M-330M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Tolerance
±20%
Body dimensions
5.7x5.2x2.8mm
Gross weight0.495 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JRPI0503M-330M
1980 in TME stock
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 30 pcs - 0.78 USDGross price for quantities from 30 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs