+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JRPI0603P-150M

Inductor: wire; SMD; 15uH; ±20%; P; 7.1x6.6x2.8mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI0603P-150M
TME Symbol:
JRPI0603P-150M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Tolerance
±20%
Manufacturer series
P
Body dimensions
7.1x6.6x2.8mm
Gross weight0.738 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
See other products from this series.:
*
JRPI0603P-150M
900 in TME stock
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 30 pcs - 0.39 USDGross price for quantities from 30 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 1 000 pcs