+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JRPI0605M-560M

Inductor: wire; SMD; 56uH; ±20%; M; 7.3x6.6x4.8mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI0605M-560M
TME Symbol:
JRPI0605M-560M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
56µH
Tolerance
±20%
Manufacturer series
M
Body dimensions
7.3x6.6x4.8mm
Gross weight1.275 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
See other products from this series.:
*
JRPI0605M-560M
750 in TME stock
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 30 pcs - 1.08 USDGross price for quantities from 30 pcs - 1.08 USD
Net price for quantities from 80 pcs - 0.53 USDGross price for quantities from 80 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.45 USD
Net price for quantities from 400 pcs - 0.42 USDGross price for quantities from 400 pcs - 0.42 USD
Net price for quantities from 800 pcs - 0.38 USDGross price for quantities from 800 pcs - 0.38 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 800 pcs