+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JRPI1004M-150M

Inductor: wire; SMD; 15uH; ±20%; M; 11x10x3.8mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI1004M-150M
TME Symbol:
JRPI1004M-150M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Tolerance
±20%
Manufacturer series
M
Body dimensions
11x10x3.8mm
Gross weight2.395 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
See other products from this series.:
*
JRPI1004M-150M
0 in TME stock
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 20 pcs - 0.95 USDGross price for quantities from 20 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 500 pcs