+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWI0805F-1R8J

Coil; SMD; 0805; 1800nH; 120mA; 3Ω; ±5%

Manufacturer: JANTEK

Manufacturer part number:
JWI0805F-1R8J
TME Symbol:
JWI0805F-1R8J

Specification

Manufacturer
JANTEK
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
1.8µH
Operating current
0.12A
Resistance
Test frequency
7.96MHz
Resonant frequency
0.12GHz
Q factor
15
Tolerance
±5%
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coils JANTEK,
*
JWI0805F-1R8J
1770 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 30 pcs - 0.19 USDGross price for quantities from 30 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs