+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWI1008C-12NJ

Coil; SMD; 1008; 12nH; 1000mA; 0.08Ω; ±5%


Manufacturer: JANTEK

Manufacturer part number:
JWI1008C-12NJ
TME Symbol:
JWI1008C-12NJ

Specification

Manufacturer
JANTEK
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
12nH
Operating current
1A
Resistance
80mΩ
Test frequency
100MHz
Resonant frequency
3.6GHz
Q factor
60
Tolerance
±5%
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coils JANTEK,
*
JWI1008C-12NJ
1500 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 30 pcs - 0.19 USDGross price for quantities from 30 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs