+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWI322522-150K

Inductor: wire; SMD; 1210; 15uH; 130mA; R: 2.8Ω


Manufacturer: JANTEK

Manufacturer part number:
JWI322522-150K
TME Symbol:
JWI322522-150K

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
15µH
Operating current
0.13A
Resistance
2.8Ω
Resonant frequency
28MHz
Q factor
30
Test frequency
2.52MHz
Gross weight0.071 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JWI322522-150K
2000 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 30 pcs - 0.19 USDGross price for quantities from 30 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs