+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JONEX | |
Type of enclosure | junction box | |
Dimension X | 80mm | |
Dimension Y | 95mm | |
Dimension Z | 40mm | |
Mounting | wall mount | |
IP rating | IP20 | |
Version | with metric knockouts | |
Body colour | white | |
Cover colour | white |