+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK-103 WHITE

Enclosure: junction box; X: 80mm; Y: 95mm; Z: 40mm; wall mount; IP20

Manufacturer: JONEX

Manufacturer part number:
PK-103 WHITE
TME Symbol:
JX-PK-103-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
95mm
Dimension Z
40mm
Mounting
wall mount
IP rating
IP20
Version
with metric knockouts
Body colour
white
Cover colour
white
Kit contents
clamps
Gross weight119.75 g
See other products in this category: Junction boxes JONEX,
*
PK-103 WHITE
24 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 24 pcs