+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK-2/K WHITE

Enclosure: junction box; X: 103mm; Y: 103mm; Z: 60mm; wall mount


Manufacturer: JONEX

Manufacturer part number:
PK-2/K WHITE
TME Symbol:
JX-PK-2/K-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
103mm
Dimension Y
103mm
Dimension Z
60mm
Mounting
wall mount
IP rating
IP44
Body colour
white
Gross weight186.12 g
See other products in this category: Junction boxes JONEX,
*
PK-2/K WHITE
18 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 24 pcs