+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK-60M ORANGE

Enclosure: junction box; Ø: 60mm; Z: 45mm; plaster embedded; orange


Manufacturer: JONEX

Manufacturer part number:
PK-60M ORANGE
TME Symbol:
JX-PK-60M-OR

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Diameter
60mm
Dimension Z
45mm
Mounting
plaster embedded
Body colour
orange
Manufacturer series
PK60
Number of sockets
1
Gross weight18.44 g
See other products in this category: Junction boxes JONEX,
See other products from this series.:
*
PK-60M ORANGE
65 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs