+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PO-75 WHITE

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 30mm; wall mount; IP44


Manufacturer: JONEX

Manufacturer part number:
PO-75 WHITE
TME Symbol:
JX-PO-75-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
30mm
Mounting
wall mount
IP rating
IP44
Body colour
white
Cover colour
white
Kit contents
clamps
Gross weight84.03 g
See other products in this category: Junction boxes JONEX,
*
PO-75 WHITE
49 in TME stock
Net price for quantities from 3 pcs - 0.77 USDGross price for quantities from 3 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 60 pcs