+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K-30-0450-24

LED tape; white warm; LED/m: 196; 5mm; IP20; 4.5W/m; CRImin: 90

NEW

Manufacturer: KLUŚ

Manufacturer part number:
K-30-0450-24
TME Symbol:
K-30-0450-24

Specification

Manufacturer
KLUŚ
Type of optoelectronic module
LED tape
LED colour
white warm
LED per meter amount
196
Width
5mm
IP rating
IP20
Maximum power per meter
4.5W/m
Min. colour rendering index
90
Operating voltage
24V DC
Light source efficiency
76lm/W
Colour temperature
3000K
Mounting
SMD
LEDs' features
without cover
Luminosity
340lm/m
Cutting length
35.7mm
Conform to the norm
UL
Producer guarantee (months)
  • 60
Gross weight10.488 g
Certificates
See other products in this category: Light sources - LED ribbon KLUŚ,
*
K-30-0450-24
5 in TME stock
Net price for quantities from 1 m - 11.42 USDGross price for quantities from 1 m - 11.42 USD
Net price for quantities from 5 m - 10.85 USDGross price for quantities from 5 m - 10.85 USD
Net price for quantities from 10 m - 10.63 USDGross price for quantities from 10 m - 10.63 USD
Net price for quantities from 25 m - 10.47 USDGross price for quantities from 25 m - 10.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m