+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K-40-0360-24

LED tape; white neutral; LED/m: 160; 8mm; IP20; 3.6W/m; CRImin: 90


Manufacturer: KLUŚ

Manufacturer part number:
K-40-0360-24
TME Symbol:
K-40-0360-24

Specification

Manufacturer
KLUŚ
Type of optoelectronic module
LED tape
LED colour
white neutral
LED per meter amount
160
Width
8mm
IP rating
IP20
Maximum power per meter
3.6W/m
Min. colour rendering index
90
Operating voltage
24V DC
Light source efficiency
169lm/W
Colour temperature
4000K
Mounting
SMD
LEDs' features
without cover
Luminosity
610lm/m
Cutting length
50mm
Conform to the norm
UL
Producer guarantee (months)
  • 60
Gross weight20.178 g
Certificates
See other products in this category: Light sources - LED ribbon KLUŚ,
*
K-40-0360-24
10 in TME stock
Net price for quantities from 1 m - 11.51 USDGross price for quantities from 1 m - 11.51 USD
Net price for quantities from 5 m - 10.94 USDGross price for quantities from 5 m - 10.94 USD
Net price for quantities from 10 m - 10.70 USDGross price for quantities from 10 m - 10.70 USD
Net price for quantities from 25 m - 10.54 USDGross price for quantities from 25 m - 10.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m