+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K-BLUE-0960-24

LED tape; blue; LED/m: 140; 8mm; IP20; 9.6W/m; CRImin: 90; 24VDC


Manufacturer: KLUŚ

Manufacturer part number:
K-BLUE-0960-24
TME Symbol:
K-BLUE-0960-24

Specification

Manufacturer
KLUŚ
Type of optoelectronic module
LED tape
LED colour
blue
LED per meter amount
140
Width
8mm
IP rating
IP20
Maximum power per meter
9.6W/m
Min. colour rendering index
90
Operating voltage
24V DC
Mounting
SMD
LEDs' features
without cover
Luminosity
270lm/m
Cutting length
50mm
Conform to the norm
UL
Producer guarantee (months)
  • 60
Gross weight19.954 g
Certificates
See other products in this category: Light sources - LED ribbon KLUŚ,
*
K-BLUE-0960-24
3 in TME stock
Net price for quantities from 1 m - 10.49 USDGross price for quantities from 1 m - 10.49 USD
Net price for quantities from 5 m - 9.98 USDGross price for quantities from 5 m - 9.98 USD
Net price for quantities from 10 m - 9.76 USDGross price for quantities from 10 m - 9.76 USD
Net price for quantities from 25 m - 9.63 USDGross price for quantities from 25 m - 9.63 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m