+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K103K10X7RF5UH5

Capacitor: ceramic; 10nF; 50V; X7R; ±10%; THT; 5mm


Manufacturer: VISHAY

Manufacturer part number:
K103K10X7RF5UH5
TME Symbol:
K103K10X7RF5UH5

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
10nF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...125°C
Gross weight0.183 g
Certificates
See other products in this category: MLCC THT capacitors VISHAY,
*
K103K10X7RF5UH5
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Packaging method by the manufacturer:Cardboard = 2 500 pcs