+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K2001

Case; transportation; black; plastic; 240x170x42mm

Manufacturer: LICEFA

Manufacturer part number:
K2001
TME Symbol:
K2001-BLACK

Specification

Manufacturer
LICEFA
Type of container
case
Kind of container
transportation
Colour
black
Material
plastic
Body dimensions
240x170x42mm
Application of cases
designed for transporting elements with small dimensions
Case features
  • equipped in 2 latches for locking
  • flexible construction
  • handle is an integral part of the container
Gross weight295.9 g
See other products in this category: Tool bags and cases LICEFA
*
K2001
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs