+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K2001-9-9-2-2-(10)/P

Container: case; transportation; plastic; white; 240x170x42mm


Manufacturer: LICEFA

Manufacturer part number:
K2001-9-9-2-2-(10)/P
TME Symbol:
K2001-WHITE

Specification

Manufacturer
LICEFA
Type of container
case
Kind of container
transportation
Material
plastic
Colour
white
Body dimensions
240x170x42mm
Application of cases
designed for transporting elements with small dimensions
Case features
  • equipped in 2 latches for locking
  • flexible construction
  • handle is an integral part of the container
Gross weight297.3 g
See other products in this category: Containers and Boxes LICEFA,
*
K2001-9-9-2-2-(10)/P
9 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 3 pcs - 16.20 USDGross price for quantities from 3 pcs - 16.20 USD
Net price for quantities from 5 pcs - 15.61 USDGross price for quantities from 5 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs