+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIIGG50V16

Fuse: fuse; industrial; 16A; 500VAC; 500VDC; gG; DII


Manufacturer: MERSEN

Manufacturer part number:
DIIGG50V16
TME Symbol:
K201765

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
16A
Rated voltage
500V AC/500V DC
Fuse characteristics
gG
Fuse size
DII
Breaking capacity
50kA
Fuses application
protection of home appliances
Power dissipation
2.4W
Gross weight27.6 g
Certificates
EAN code4086500000067
See other products in this category: D Fuses MERSEN,
*
DIIGG50V16
16 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 20 pcs - 1.14 USDGross price for quantities from 20 pcs - 1.14 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsBag = 25 pcs