+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K 275 230 V 1800W

Heating element: heater; 1800W; 230VAC


Manufacturer: SELFA

Manufacturer part number:
K 275 230 V 1800W
TME Symbol:
K275/1800W

Specification

Manufacturer
SELFA
Type of heating element
heater
Heating capacity
1800W
Supply voltage
  • 230V AC
Gross weight500 g
Certificates
See other products in this category: Heating Elements SELFA,
*
K 275 230 V 1800W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product for special order