+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K3-40-2160-24

LED tape; white neutral; LED/m: 480; 22mm; IP20; 21.6W/m; CRImin: 90


Manufacturer: KLUŚ

Manufacturer part number:
K3-40-2160-24
TME Symbol:
K3-40-2160-24

Specification

Manufacturer
KLUŚ
Type of optoelectronic module
LED tape
LED colour
white neutral
LED per meter amount
480
Width
22mm
IP rating
IP20
Maximum power per meter
21.6W/m
Min. colour rendering index
90
Operating voltage
24V DC
Light source efficiency
170lm/W
Colour temperature
4000K
Mounting
SMD
LEDs' features
without cover
Luminosity
3670lm/m
Cutting length
50mm
Conform to the norm
UL
Producer guarantee (months)
  • 60
Gross weight52.468 g
Certificates
See other products in this category: Light sources - LED ribbon KLUŚ,
*
K3-40-2160-24
10 in TME stock
Net price for quantities from 5 m - 29.34 USDGross price for quantities from 5 m - 29.34 USD
Net price for quantities from 10 m - 28.81 USDGross price for quantities from 10 m - 28.81 USD
Net price for quantities from 25 m - 28.27 USDGross price for quantities from 25 m - 28.27 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 5 m