+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K3HB-CPB 24VAC/VDC

Counter: electronical; LCD; pulses; IP20,IP66; 24VDC; 24VAC; K3HB-C


Manufacturer: OMRON

Manufacturer part number:
K3HB-CPB 24VAC/VDC
TME Symbol:
K3HB-CPB-24AC/DC

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
IP rating
IP20, IP66
Kind of input 1
0...30Hz, 0...50kHz, PNP
Operating temperature
-10...55°C
Display height 1
14.2mm
Display 2 height
4.9mm
Mounting hole dimensions
45x92mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
Body dimensions
96x48x101.2mm
Manufacturer series
K3HB-C
Display parameters
5 digits
Supply voltage
  • 24V AC
  • 24V DC
Gross weight348 g
Certificates
EAN code4547648140348
See other products in this category: Impulse Counters OMRON,
See other products from this series.:
*
K3HB-CPB 24VAC/VDC
0 in TME stock
Net price for quantities from 1 pcs - 512.79 USDGross price for quantities from 1 pcs - 512.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.