+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - mm | 2810 | |
Luminosity | 70...200mcd | |
Operating voltage | 1.95...2.5V DC | |
Dimensions | 2.8x1.2x0.8mm | |
Viewing angle | 110° | |
LED current | 20mA | |
Wavelength | 630nm | |
LED lens | transparent | |
LED version | angular |