+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KABX-10PMM-L200

Cable; male-male; PIN: 10; 0.2m; 4A; Insulation: PVC; black-red; TLYp

Manufacturer: ESPE

Manufacturer part number:
KABX-10PMM-L200
TME Symbol:
KABX-10PMM-L200

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
male-male
Number of pins
10
Cable length
0.2m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43020-1000
Gross weight17.89 g
Certificates
EAN code5904139612361
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-10PMM-L200
20 in TME stock
Net price for quantities from 1 pcs - 14.54 USDGross price for quantities from 1 pcs - 14.54 USD
Net price for quantities from 10 pcs - 12.46 USDGross price for quantities from 10 pcs - 12.46 USD
Net price for quantities from 25 pcs - 11.08 USDGross price for quantities from 25 pcs - 11.08 USD
Net price for quantities from 50 pcs - 9.69 USDGross price for quantities from 50 pcs - 9.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts