+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-WPS-03-CYRL

Keypad: computer; black; USB A; wireless,RU layout; Bluetooth: 5.1

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KB-WPS-03-CYRL
TME Symbol:
KB-WPS-03-CYRL

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
RU layout, wireless
Number of buttons
110
Bluetooth version
5.1
Kit contents
no charger included
Capacity
300mAh
Dimensions (a x b x c)
434x138x17mm
Charging power minimum
2W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 300mAh x1
Marking
Gross weight1.5 kg
Certificates
EAN code8716309137959
See other products in this category: Peripherals GEMBIRD,
*
KB-WPS-03-CYRL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.87 USDGross price for quantities from 1 pcs - 20.87 USD
Net price for quantities from 3 pcs - 18.29 USDGross price for quantities from 3 pcs - 18.29 USD