+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KC25-11

Contactor: 3-pole; for DIN rail mounting; Uoper: 240VAC,440VAC

Manufacturer: ISKRA

Manufacturer part number:
KC25-11
TME Symbol:
KC25-11

Specification

Manufacturer
ISKRA
Type of contactor
3-pole
Mounting
for DIN rail mounting
Operating voltage
240V AC, 440V AC
Reactive power
15kVAR, 25kVAR
Application
for capacitors
Control voltage
230V AC
Gross weight732.5 g
Certificates
See other products in this category: Capacitor switching contactors ISKRA,
*
KC25-11
10 in TME stock
Net price for quantities from 1 pcs - 44.36 USDGross price for quantities from 1 pcs - 44.36 USD
Net price for quantities from 3 pcs - 37.94 USDGross price for quantities from 3 pcs - 37.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.