+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KDR3020N

Chest; tool case; black; polymer; DARK; 296x177x155mm; 10kg


Manufacturer: KISTENBERG

Manufacturer part number:
KDR3020N

Alternative designations: 5905197581200

TME Symbol:
KDR3020N

Specification

Manufacturer
KISTENBERG
Type of container
chest
Kind of container
tool case
Colour
black
Material
polymer
Manufacturer series
DARK
Body dimensions
296x177x155mm
Force
10kg
Trade name
DARK 30
Case features
  • ABS latches
  • carrying handle
  • tool tray
Gross weight461.4 g
EAN code5905197581200

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KDR3020N
99 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.