+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KDR5025N

Chest; tool case; black; polymer; DARK; 476x258x226mm; 12kg


Manufacturer: KISTENBERG

Manufacturer part number:
KDR5025N

Alternative designations: 5905197581033

TME Symbol:
KDR5025N

Specification

Manufacturer
KISTENBERG
Type of container
chest
Kind of container
tool case
Colour
black
Material
polymer
Manufacturer series
DARK
Body dimensions
476x258x226mm
Force
12kg
Trade name
DARK 50
Case features
  • ABS latches
  • carrying handle
  • tool tray
Gross weight1.15842 kg
EAN code5905197581033

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KDR5025N
27 in TME stock
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 3 pcs - 7.38 USDGross price for quantities from 3 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.