+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KDT00030TR

Phototransistor; SMD; 630nm; 6V


Manufacturer: ONSEMI

Manufacturer part number:
KDT00030TR
TME Symbol:
KDT00030TR

Specification

Manufacturer
ONSEMI
Type of photoelement
phototransistor
Mounting
SMD
Wavelength of peak sensitivity
630nm
Collector-emitter voltage
6V
Gross weight0.01 g
See other products in this category: Phototransistors ONSEMI,
*
KDT00030TR
3000 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs