+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M02411

Extension lead; H05VV-F; 3G1.5mm2; 5m; PVC; white; Sockets no: 6


Manufacturer: KERG

Manufacturer part number:
M02411
TME Symbol:
KERG-M02411

Specification

Manufacturer
KERG
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
5m
Wire insulation material
PVC
Insulation colour
white
Number of sockets
6
Version
with switch
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug angled
Gross weight792.8 g
Certificates
EAN code5901791161558

WATCH VIDEO

See other products in this category: Extension Power Cords KERG,
*
M02411
7 in TME stock
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 13.79 USD
Net price for quantities from 3 pcs - 11.96 USDGross price for quantities from 3 pcs - 11.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.