+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KE-36X

Air ionizer; bar; ESD; Overall len: 413mm; 24VDC; 0.1÷5bar; ±15V


Manufacturer: KESD

Manufacturer part number:
KE-36X
TME Symbol:
KESD-KE-36X

Specification

Manufacturer
KESD
Type of antistatic accessories
air ionizer
Kind of jonizer
bar
Version
ESD
Overall length
413mm
Operating pressure
0.1...5bar
Ion balance
±15V
Decay time
1s/300mm
Supply voltage
  • 24V DC
Additional functions
  • cleaning reminder
  • high-frequency AC mode
  • LED indicators
Gross weight1.1317 kg
See other products in this category: Ionizers KESD,
*
KE-36X
4 in TME stock
Net price for quantities from 1 pcs - 595.03 USDGross price for quantities from 1 pcs - 595.03 USD
Net price for quantities from 3 pcs - 555.45 USDGross price for quantities from 3 pcs - 555.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.