+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KE-84X

Air ionizer; bar; ESD; Overall len: 893mm; 24VDC; 0.1÷5bar; ±15V


Manufacturer: KESD

Manufacturer part number:
KE-84X
TME Symbol:
KESD-KE-84X

Specification

Manufacturer
KESD
Type of antistatic accessories
air ionizer
Kind of jonizer
bar
Version
ESD
Overall length
893mm
Operating pressure
0.1...5bar
Ion balance
±15V
Decay time
1s/300mm
Supply voltage
  • 24V DC
Additional functions
  • cleaning reminder
  • high-frequency AC mode
  • LED indicators
Gross weight300 g
See other products in this category: Ionizers KESD,
*
KE-84X
0 in TME stock
Net price for quantities from 1 pcs - 999.10 USDGross price for quantities from 1 pcs - 999.10 USD
Net price for quantities from 3 pcs - 926.91 USDGross price for quantities from 3 pcs - 926.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.