+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KF-21F

Air ionizer; bench; ESD; 192x173x69mm; 153.6÷244.2m3/h; 0÷40°C


Manufacturer: KESD

Manufacturer part number:
KF-21F
TME Symbol:
KESD-KF-21F

Specification

Manufacturer
KESD
Type of antistatic accessories
air ionizer
Kind of jonizer
bench
Version
ESD
Body dimensions
192x173x69mm
Fan efficiency
153.6...244.2m3/h
Operating temperature
0...40°C
Additional functions
LED indicators
Ion balance
±10V
Decay time
1.2s/300mm
Supply voltage
  • 24V DC
Gross weight2.073 kg
See other products in this category: Ionizers KESD,
*
KF-21F
13 in TME stock
Net price for quantities from 1 pcs - 234.05 USDGross price for quantities from 1 pcs - 234.05 USD
Net price for quantities from 3 pcs - 221.25 USDGross price for quantities from 3 pcs - 221.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.